Reference Only

CH144DU

Fuse Holder 50A 690V 14X51MM 4P IND FUSEHOLDER.

Manufacturer:

Mfr Part:
CH144DU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCH14
ProductFuse Holders
Fuse Size / Group14 mm x 51 mm
TypeCylindrical
Mounting StyleDIN Rail
Number of Poles4 Pole
Voltage Rating690 VAC, 750 VDC
Termination StyleScrew
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
PackagingBulk
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
482,46 €482,46 €
Need more?
Contact Us