Reference Only
CH1B050P-S19Q
New Product
Current Sensors - Industrial Sensor for Pyro Triggering.
Datasheet
CH1B050P-S19Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 35 mA | |
| Sensor Type | Open Loop | |
| Response Time | 80 ms | |
| Height | 25.8 mm | |
| IP Rating | IP41 | |
| Length | 53.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 9 V to 16 V | |
| Packaging | Tray | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 9 V | |
| Type | Pyro Fuse | |
| Width | 31.2 mm | |
| Part # Aliases | 24156-00-01-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,18 € | 4.318,00 € |
Need more?