Reference Only
CH1P013M-S08A-Q
New Product
Current Sensors - Industrial Sensor for Motor Control +/-800 A.
Datasheet
CH1P013M-S08A-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 13 mA | |
| Sensor Type | Open Loop | |
| Response Time | 6 us | |
| Height | 12 mm | |
| Length | 33.75 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Packaging | Tray | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Type | Current Sensor | |
| Width | 27.7 mm | |
| Part # Aliases | 24100-00-04-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 384 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,62 € | 4.462,08 € | |
| 11,43 € | 6.035,04 € |
Need more?