Reference Only
CH1S010B-D0111A-Q
New Product
Current Sensors - Industrial 1100A Analog CuSn6, Sn plating.
Datasheet
CH1S010B-D0111A-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 100 A to 1.1 kA | |
| Sensor Type | Open Loop | |
| Response Time | 20 us | |
| Height | 23.8 mm | |
| IP Rating | IP41 | |
| Length | 61.72 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Output Voltage | 500 mV to 4.5 V | |
| Packaging | Tray | |
| Product Type | Industrial Current Sensors | |
| Series | CH1S010B | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Type | Current Sensor | |
| Width | 52.75 mm | |
| Part # Aliases | 25236-00-02-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,27 € | 5.827,00 € |
Need more?