Reference Only

CH224DIU

Fuse Holder 4P FUSE HOLDER W/IND 22x58MM MOD HOLDER.

Manufacturer:

Mfr Part:
CH224DIU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCH22
ProductFuse Holders
Mounting StyleDIN Rail
Number of Poles4 Pole
Current Rating125 A
Voltage Rating690 VAC, 1 kVDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
PackagingBulk
IP RatingIP20
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
915,13 €915,13 €
Need more?
Contact Us