Reference Only
CHA4012BH-W20D
DC Fans .
Datasheet
CHA4012BH-W20D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 10.98 CFM (0.311 m3/min) | |
| Speed | 9200 RPM | |
| Bearing Type | Ball | |
| Noise | 35.32 dBA | |
| Power Rating | 1.44 W | |
| Termination Style | Wire Leads - 2 | |
| Series | CHA4012BH-W20D | |
| Lead Length | 300 mm | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | PEE6CHA4012BH-W20D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,57 € | 5,57 € | |
| 5,16 € | 25,80 € | |
| 4,80 € | 96,00 € | |
| 4,68 € | 234,00 € | |
| 4,65 € | 465,00 € | |
| 4,64 € | 928,00 € | |
| 4,63 € | 2.315,00 € |
Need more?