Reference Only
CHA6012BH-15D
DC Fans .
Datasheet
CHA6012BH-15D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 22.39 CFM (0.63 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 36.85 dBA | |
| Power Rating | 2.04 W | |
| Termination Style | Wire Leads - 2 | |
| Series | CHA6012BH-15D | |
| Lead Length | 300 mm | |
| Life | 50000 Hour | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | PEE6CHA6012BH-15D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,12 € | 20,60 € | |
| 3,95 € | 39,50 € | |
| 3,94 € | 78,80 € | |
| 3,58 € | 179,00 € | |
| 3,53 € | 353,00 € | |
| 3,52 € | 844,80 € |
Need more?