Reference Only
CHA6012BH-25C
DC Fans .
Datasheet
CHA6012BH-25C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 24.5 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 23 CFM (0.65 m3/min) | |
| Speed | 4500 RPM | |
| Bearing Type | Ball | |
| Noise | 31.2 dBA | |
| Power Rating | 960 mW | |
| Termination Style | Wire Leads - 2 | |
| Series | CHA6012BH-25C | |
| Lead Length | 300 mm | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | PEE6CHA6012BH-25C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 21,30 € | |
| 4,22 € | 84,40 € | |
| 3,83 € | 191,50 € | |
| 3,81 € | 381,00 € | |
| 3,79 € | 758,00 € |
Need more?