Reference Only
CHA8012BX-25B
DC Fans .
Datasheet
CHA8012BX-25B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 46.46 CFM (1.32 m3/min) | |
| Speed | 3500 RPM | |
| Bearing Type | Ball | |
| Noise | 36.8 dBA | |
| Power Rating | 2.76 W | |
| Termination Style | Wire Leads - 2 | |
| Series | CHA8012BX-25B | |
| Lead Length | 300 mm | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | PEE6CHA8012BX-25B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,17 € | 7,17 € | |
| 7,00 € | 35,00 € | |
| 6,55 € | 65,50 € | |
| 5,85 € | 117,00 € | |
| 5,72 € | 286,00 € | |
| 5,66 € | 566,00 € | |
| 5,65 € | 1.130,00 € |
Need more?