Reference Only
CHACB2H-A-12038B
AC Fans .
Datasheet
CHACB2H-A-12038B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 220 VAC | |
| Termination Style | Wire Leads - 2 | |
| Series | CHACB2H-A-12038B | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,30 € | 9,30 € | |
| 8,75 € | 87,50 € | |
| 8,74 € | 349,60 € | |
| 8,73 € | 1.746,00 € | |
| 8,57 € | 4.456,40 € | |
| 8,49 € | 8.490,00 € |
Need more?