CHD-38-30021 TE Connectivity / AMP

CHD-38-30021

Obsolete
Time Delay & Timing Relays DPDT 10A 24VDC 1-10sec.DELAY RELAY

Manufacturer:

Mfr Part:
CHD-38-30021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination Style8 Pin Octal Plug
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage24 VDC
Timing Range1 s to 10 s
Contact Rating10 A
PackagingBulk
ComplianceCSA
Mode of OperationInterval ON
Mounting StyleSocket
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases2-1393137-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?