Reference Only
CHF1206CNT500LW
Obsolete
High Frequency/RF Resistors 50 OHMS 20watt 5%
Datasheet
CHF1206CNT500LW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | High Frequency/RF Resistors | |
| Series | CHF1206CNT | |
| Resistance | 50 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Frequency | 4 GHz | |
| Length | 3.05 mm | |
| Width | 1.57 mm | |
| Height | 0.63 mm | |
| Packaging | Bulk | |
| Application | High Frequency | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | Power RF Chip Termination |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100042 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?