Reference Only
CHF2MWH-X
Wire Ducting & Raceways .
Datasheet
CHF2MWH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Insert | |
| Length | 2.48 in | |
| Width | 41.5 mm | |
| Height | 33.9 mm | |
| Mounting Method | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,15 € | 107,50 € | |
| 2,14 € | 214,00 € | |
| 2,03 € | 406,00 € | |
| 1,96 € | 980,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,89 € | 3.780,00 € |
Need more?