
CHG-A2A-000
Battery Chargers .
Datasheet
CHG-A2A-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Battery Chargers | |
| Output Voltage | 9 VDC to 32 VDC | |
| Output Current | 4.5 A | |
| Termination Style | USB C | |
| Standard | USB 3.1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Batteries | 1 Battery | |
| Product Type | Battery Chargers | |
| Series | CV-Charger | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,25 € | 1.125,00 € | |
| 10,76 € | 2.690,00 € |
Need more?