Reference Only
CHM4DI
Obsolete
Fuse Holder Modular
Datasheet
CHM4DI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | CHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CC | |
| Type | Finger-Safe | |
| Mounting Style | DIN Rail | |
| Number of Poles | 4 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Color | White | |
| IP Rating | IP20 | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?