Reference Only
CHM4DU
Fuse Holder Global Modular Fuse Holder.
Datasheet
CHM4DU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | CHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CC | |
| Type | Finger-Safe | |
| Mounting Style | DIN Rail | |
| Number of Poles | 4 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Fuse Diameter | 10 mm | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 258,64 € | 775,92 € | |
| 231,51 € | 1.389,06 € |
Need more?