Reference Only
CHM506-16BT-004
Encoders .
Datasheet
CHM506-16BT-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | CHM5 | |
| Mounting Style | Servo Mount | |
| Product | Rotary Encoders | |
| Type | Absolute | |
| Resolution | 16 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 1 Channel | |
| Termination Style | Cable | |
| Output Type | Digital | |
| Shaft Diameter | 6 mm | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 30 VDC | |
| Cable Length | 2 m | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 753,87 € | 753,87 € | |
| 715,70 € | 3.578,50 € | |
| 707,06 € | 7.070,60 € |
Need more?