Reference Only
CHP1/8-100-1000-F
Obsolete
MELF Resistors 1206 100 1% 100ppm
Datasheet
CHP1/8-100-1000-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | MELF Resistors | |
| Series | CHP | |
| Resistance | 100 Ohms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Voltage Rating | 200 V | |
| Diameter | 1.45 mm | |
| Length | 3.25 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | MELF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?