Reference Only
CHR3WYRWH
Obsolete
RCA Phono Connectors
Datasheet
CHR3WYRWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | RCA Phono Connectors | |
| Type | Coupler Module | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Color | Red, White, Yellow | |
| Number of Ports | 3 x 1 | |
| Series | CHR3 | |
| Insulator Color | Red, White, Yellow | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?