Reference Only
CI-32139-000
Speakers & Transducers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Speakers & Transducers | |
| Product | Receivers | |
| Type | Balanced Armature | |
| Mounting Style | Panel Mount | |
| Frequency | 500 Hz | |
| Sound Pressure Level | 131.5 dBA | |
| Impedance | 47 Ohms | |
| Shape | Rectangular | |
| Termination Style | Solder Pad | |
| Length | 9.47 mm | |
| Width | 7.18 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| TARIC | 8518290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?