Reference Only
CIGB322512AG2R2MPE
Power Inductors - SMD 1210/3225,0.075ohm,2.7A,3.3A,+/-20%,2.2uH.
Datasheet
CIGB322512AG2R2MPE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samsung Electro-Mechanics | |
| Product Category | Power Inductors - SMD | |
| Type | Thin Film | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 75 mOhms | |
| Saturation Current | 3.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.2 mm | |
| Core Material | Metal | |
| Series | CIGB | |
| Packaging | Reel | |
| Application | Automotive Communication Module | |
| Case Code - in | 1201 | |
| Case Code - mm | 3225 | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,19 € | 380,00 € | |
| 0,179 € | 716,00 € |
Need more?