Reference Only

CIRH03T2821SCNF80M32V0

Circular MIL Spec Connector FIXED SOC CONNECTOR

Manufacturer:

Mfr Part:
CIRH03T2821SCNF80M32V0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderWithout Socket Contacts
Insert Arrangement28-21
ProductReceptacles
Shell Size28
Shell StyleFlange Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCIRH
PackagingBulk
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingBlack Zinc Cobalt
SubcategoryCircular Connectors
Voltage Rating700 V
Part # AliasesY5015-000000100142

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?