Reference Only
CJ1W-CTS21-E
Controller Accessories CJ1 Mod 2CH SSI enco der Interf.
Datasheet
CJ1W-CTS21-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Expansion I/O Unit | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED Indicator | |
| Size | 90 mm x 65 mm x 31 mm | |
| Subcategory | Controllers | |
| Part # Aliases | CJ1WCTS21E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative