Reference Only
CJ1W-SRM21
Obsolete
I/O Controllers MODULE HI SPEED I/O COMPO BUS/S MASTER
Datasheet
CJ1W-SRM21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Type | CompoBus/S Master Unit | |
| Series | CJ | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 5 VDC | |
| Supply Voltage - Min | 5 VDC | |
| Part # Aliases | CJ1WSRM21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium trioxide (12060-00-3) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?