Reference Only
CJ1W-TC104
Programmable Logic Controllers - PLCs 2 LOOP PT THERMOMETER PNP.
Datasheet
CJ1W-TC104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Temperature Control Module | |
| Number of Inputs | 4 Input | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Input Type | Analog | |
| Output Type | SSR | |
| Display Type | None | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 1800 C | |
| Size | 90 mm x 89 mm x 31 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CJ1WTC104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.414,83 € | 1.414,83 € |
Need more?