Reference Only
CJN0NR013N
Joysticks .
Datasheet
CJN0NR013N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Handle | |
| Voltage Rating | 5 VDC | |
| Current Rating | 13 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable with Connector | |
| Interface Type | USB | |
| Panel Cutout | 57.15 mm Dia | |
| IP Rating | IP67 | |
| For Use With | Safety critical hand-operated applications | |
| Features | No lower or upper face buttons | |
| Series | CJ | |
| Actuator Color | Black | |
| Actuator Length | 197.36 mm | |
| Life | 10000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 686,50 € | 686,50 € | |
| 667,03 € | 3.335,15 € | |
| 651,84 € | 6.518,40 € |
Need more?