Reference Only
CJSQ688TGBL
Obsolete
Modular Connectors / Ethernet Connectors
Datasheet
CJSQ688TGBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Snap-In | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 65 C | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Application | 1G/10G Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?