Reference Only
CK4-HP102C
New Product
Interface Modules Secure 2-Port KVM Switch, 4K 60Hz HDMI or DP, NIAP 4.0, CAC, Made in the USA
Datasheet
CK4-HP102C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | KVM Switch | |
| Type | NIAP 4.0 Desktop KVM | |
| Number of Channels / Ports | 2 Port | |
| Interface Type | USB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Dimensions | 223 mm x 170 mm x 66 mm | |
| Mounting Style | Desktop Mount | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?