
CKB-38-70060
Obsolete
Time Delay & Timing Relays RELAY TIME DELAY DPDT 120 VAC 8
Datasheet
CKB-38-70060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 120 VAC | |
| Timing Range | 0.6 s to 60 s | |
| Contact Rating | 10 A | |
| Packaging | Bulk | |
| Compliance | CSA | |
| Mounting Style | Socket | |
| Operation Mode | Delay on Operate | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1393137-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?