Reference Only
CKCL44C0G1H100FT
Capacitor Arrays & Networks 0805 C0G 50V 10pF 4 Element Array
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 10 pF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 4 Element | |
| Tolerance | 1 pF | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Product | Ceramic Capacitor Arrays | |
| Series | CKC | |
| Packaging | Reel | |
| Dielectric | C0G (NP0) | |
| Height | 0.85 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?