Reference Only
CKCL44C0G1H101K085AA
Obsolete
Capacitor Arrays & Networks factory currently not accepting orders
Datasheet
CKCL44C0G1H101K085AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 4 Element | |
| Tolerance | 10 % | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Series | CKC | |
| Packaging | Reel | |
| Dielectric | C0G (NP0) | |
| Height | 0.85 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | Capacitor Arrays & Networks | |
| Product | Ceramic Capacitor Arrays | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Type | Surface Mount Multilayer Ceramic Chip Capacitors | |
| Voltage Rating | 50 VDC | |
| Part # Aliases | CKCL44C0G1H101K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?