Reference Only
CL-B20-01
Cable Mounting & Accessories .
Datasheet
CL-B20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Cablelok Port B Plug | |
| Material | Chloroprene Rubber (CR) | |
| Color | Black | |
| Diameter | 8 mm to 14 mm | |
| For Use With | Cables | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 857-50143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,84 € | 13,84 € | |
| 12,70 € | 127,00 € | |
| 11,84 € | 296,00 € | |
| 11,41 € | 570,50 € | |
| 11,01 € | 1.101,00 € | |
| 10,56 € | 2.640,00 € | |
| 10,25 € | 5.125,00 € | |
| 10,21 € | 10.210,00 € |
Need more?