Reference Only
CL103041
Standard Circular Connector Strt Backshell Sz 3.
Datasheet
CL103041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 3 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Backshell | |
| Diameter | 21 mm | |
| Height | 74 mm | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL103041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,56 € | 1.378,00 € | |
| 27,55 € | 2.755,00 € | |
| 27,01 € | 6.752,50 € |
Need more?