Reference Only
CL111102
Standard Circular Connector 4P Pin Backnut Sz 1 Sealed.
Datasheet
CL111102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Shell Size | 1 | |
| Mounting Style | Wire | |
| Accessory Type | Backnut | |
| Series | Clipper | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL111102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,28 € | 664,00 € | |
| 10,34 € | 1.034,00 € | |
| 10,05 € | 2.512,50 € | |
| 9,89 € | 4.945,00 € | |
| 9,68 € | 9.680,00 € |
Need more?