Reference Only
CL114000
Standard Circular Connector #4 UNSEALED BACKNUT.
Datasheet
CL114000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 4 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Backnut | |
| Diameter | 33.6 mm | |
| Height | 34.1 mm | |
| IP Rating | IP40 | |
| Current Rating | 5 A | |
| Series | Clipper | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL114000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,21 € | 521,00 € | |
| 4,66 € | 932,00 € | |
| 4,38 € | 2.190,00 € | |
| 3,84 € | 3.840,00 € | |
| 3,65 € | 7.300,00 € |
Need more?