Reference Only

CLA50E1200TC

SCRs 50 Amps 1200V

Manufacturer:

Mfr Part:
CLA50E1200TC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesCLA50E1200
Rated Repetitive Off-State Voltage VDRM1.2 kV
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
PackagingTube
Holding Current Ih Max75 mA
Non Repetitive On-State Current590 A
Product TypeSCRs
SubcategoryThyristors
Part # AliasesCLA50E1200TC-TUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?