Reference Only
CLLC1AX7S0G105M050AC
End of Life
Capacitor Arrays & Networks 0603 4V 1uF X7S 20% 60pH ESL
Datasheet
CLLC1AX7S0G105M050AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Series | CLL | |
| Packaging | Reel | |
| Dielectric | X7S | |
| Dissipation Factor DF | 10 % | |
| Height | 0.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 22 % | |
| Voltage Rating | 4 VDC | |
| Part # Aliases | CLLC1AX7S0G105MT0N0N CLLC1AX7S0G105MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?