Reference Only
CLMAR2/0-14-Q
Terminals .
Datasheet
CLMAR2/0-14-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.76 mm | |
| Wire Gauge Max | 2/0 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | CLMAR2/0 | |
| Insulation Material | Not Insulated | |
| Length | 30.6 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 15.2 mm | |
| Wire Gauge | 2/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,22 € | 430,50 € | |
| 16,85 € | 842,50 € | |
| 16,48 € | 1.648,00 € | |
| 16,01 € | 4.002,50 € | |
| 15,66 € | 7.830,00 € |
Need more?