Reference Only
CLRCVR1-1
Terminals CLEAR HTAP COVER FOR HTCT #8-#.
Datasheet
CLRCVR1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 6 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,09 € | 140,45 € | |
| 26,25 € | 262,50 € | |
| 25,76 € | 644,00 € | |
| 25,09 € | 1.254,50 € | |
| 24,44 € | 2.444,00 € | |
| 24,01 € | 6.002,50 € |
Need more?