Reference Only
CLS110-10M10M-15.00
RF Test Cables Clarity 110 GHz Test Cable Assembly Female to Male 30CM
Datasheet
CLS110-10M10M-15.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Test Cables | |
| Connector A Series | 1 mm | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | 1 mm | |
| Connector B Gender | Plug (Male) | |
| Maximum Frequency | 110 GHz | |
| Impedance | 50 Ohms | |
| Cable Length | 150 mm | |
| Cable Type | 1 mm Coax | |
| Minimum Bend Radius | 25.4 mm | |
| Flex Cycles | 50000 Cycle | |
| Maximum VSWR | 1.45:1 | |
| Cable Diameter | 4.7 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Insertion Loss | 0.05 dB | |
| Velocity of Propagation | 70 % | |
| Contact Material | Solid Silver Plated Copper | |
| Connector A Body Style | Straight | |
| Connector A Polarity | Normal | |
| Connector B Body Style | Straight | |
| Connector B Polarity | Normal | |
| Contact Plating | Gold | |
| Jacket Color | Blue | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Test Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?