Reference Only
CM389T-17A
Other Tools Adapter Tool.
Datasheet
CM389T-17A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Other Tools | |
| Product | Adapter Tools | |
| Length | 1.5 in | |
| Product Type | Hand Tools | |
| Series | CM389T | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204200000 |
| TARIC | 8204200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,17 € | 143,17 € | |
| 135,69 € | 678,45 € | |
| 128,44 € | 1.284,40 € | |
| 119,57 € | 2.989,25 € | |
| 119,55 € | 5.977,50 € |
Need more?