Reference Only
CM6296R-204
Common Mode Chokes / Filters 200uH 25% .008ohm Choke/Isolation SMT.
Datasheet
CM6296R-204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6296R | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 200 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 17 A | |
| Maximum DC Resistance | 8 mOhms | |
| Length | 1.058 in | |
| Width | 1.058 in | |
| Height | 0.423 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Moisture Sensitive | Yes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6296R-204 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative