Reference Only
CM7560-105
Common Mode Chokes / Filters 1mH 25% 2.8A.
Datasheet
CM7560-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM7560 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Tolerance | 25 % | |
| Maximum DC Current | 2.8 A | |
| Maximum DC Resistance | 65 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 21.8 mm | |
| Width | 27.2 mm | |
| Height | 21.1 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | PC Mount Common Mode Choke | |
| Core Material | Ferrite | |
| Lead Spacing | 10.2 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | CM7560-105 B25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,08 € | 502,00 € | |
| 19,53 € | 976,50 € | |
| 19,38 € | 1.938,00 € |
Need more?