Reference Only
CMA48125-10
Solid State Relays - SSRs PM IP20 530Vac/125 A, 90-140Vac,RN.
Datasheet
CMA48125-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 125 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Control Voltage Range | 90 VAC to 140 VAC | |
| Input Current | 15 mA | |
| IP Rating | IP20 | |
| Series | CMD / CMA | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 220,46 € | 2.204,60 € |
Need more?