Reference Only
CMB20327GNNWA20XSPD1
Circuit Breakers
Datasheet
CMB20327GNNWA20XSPD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | CMB | |
| Product | Thermal Circuit Breakers | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Push to Reset | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 45.2 mm | |
| Length | 29.3 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?