Reference Only
CMBPBIWY
Obsolete
Test Plugs & Test Jacks
Datasheet
CMBPBIWY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Binding Post | |
| Type | 5-way Module | |
| Color | White | |
| Contact Plating | Gold | |
| Product | Binding Posts | |
| Contact Material | Brass | |
| Insulation Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Insulation | Insulated | |
| Length | 49.7 mm | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?