Reference Only
CMD24110
Obsolete
Solid State Relays - SSRs PM IP20 280Vac/110 A, 3-32Vdc,ZC
Datasheet
CMD24110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 110 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Input Current | 17 mA | |
| IP Rating | IP20 | |
| Series | CMD / CMA | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?