Reference Only
CMF-RL25U-15-0
Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM.
Datasheet
CMF-RL25U-15-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | CMF-RL | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 60 mA | |
| Maximum Voltage | 230 VAC | |
| Trip Current | 150 mA | |
| Current Rating - Max | 900 mA | |
| Resistance | 25 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 5 mm | |
| Packaging | Bulk | |
| Diameter | 5.2 mm | |
| Height | 5.2 mm | |
| Length | 5.2 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Telecom CPTC Resettable Fuses | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,308 € | 4.312,00 € |
Need more?