Reference Only
CMO19101JLFTR
Obsolete
Metal Oxide Resistors 1W 9.1K ohm 5%
Datasheet
CMO19101JLFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 9.1 kOhms | |
| Power Rating | 1 W | |
| Voltage Rating | 350 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 350 PPM / C | |
| Diameter | 5 mm | |
| Length | 12 mm | |
| Series | CMO | |
| Packaging | Reel | |
| Lead Diameter | 0.7 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Commercial Grade Metal Oxide Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?