Reference Only
CMQ23496-91NF
Obsolete
Antennas Panel,Dband,91CM,NF
Datasheet
CMQ23496-91NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.3 GHz | |
| Maximum Frequency | 5.95 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 4.4 dBi, 4.5 dBi, 4.5 dBi, 5.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 2.35 GHz, 2.45 GHz, 2.6 GHz, 5.425 GHz | |
| Application | In-Building Systems, Buildering Operaters - Offices, Meeting Rooms, Hospitality - Hotels, Casinos, Transportation - Airport, Bus, Train Terminals, Retail - Stores, Indoor Malls, Education - Librairies, Museums | |
| Length | 32 mm | |
| Cable Type | 91 mm Coax x 4 | |
| Series | CMQ | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?